3214W-1-103E by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3214W-1-103E

Bourns

Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 5(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R

PRICING per each  AVAILABILITY real time   
1-24 :$1.53
25-99 :$1.42
100-249 :$1.31
250-499 :$1.23
500 + :$1.18
Request Quote
74 can ship today
In our stock 
2,500 can ship 3/6/17
Incoming stock 
More available to ship 4/4/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
6 hour(s) 2 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: 3214W-1-103E
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 250
Type: Trimmer
Number of Turns: 5(Elec) Turns
Family: 3214
Tolerance: 10 %
Resistance Value: 10 KOhm
Packaging: Tape and Reel
Termination Style: J-Hook
Temperature Coefficient: ±100 ppm/°C
Product Weight: 0.283 g
Mounting: Surface Mount
Power Rating: 0.25 (1/4) W
Technology: Cermet
Operating Temperature: -65 to 150 °C
Dimension: 4.8 x 3.9 x 5.3mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: 1.5 mm
Linear Or Logarithmic: Lin
Customers Who Bought 3214W-1-103E Also Bought
DESCRIPTION
Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 5(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R
PART CLASSIFICATION DATA
HTS: 8533400080
COO: CR
ECCN: EAR99
DID YOU KNOW?