3214W-1-100E BOURNS | Resistor Trimmers, Potentiometer & Rheostat
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
3214W-1-100E by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3214W-1-100E

Bourns

Res Cermet Trimmer 10 Ohm 10% 0.25W(1/4W) 5(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R

PRICING per each  AVAILABILITY Updated Today   
1-49 :$1.501
50-99 :$1.43
100-199 :$1.36
200-249 :$1.29
250-499 :$1.23
500 + :$1.16
480 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/11/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
Minimum Order: 50
Order Increments: 50
RESOURCES
SPECS
Supplier: Bourns
Part No: 3214W-1-100E
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 250
Type: Trimmer
Number of Turns: 5(Elec) Turns
Family: 3214
Tolerance: 10 %
Resistance Value: 10 Ohm
Packaging: Tape and Reel
Termination Style: J-Hook
Temperature Coefficient: ±100 ppm/°C
Product Weight: 0.283 g
Mounting: Surface Mount
Power Rating: 0.25 (1/4) W
Technology: Cermet
Operating Temperature: -65 to 150 °C
Dimension: 4.8 x 3.9 x 5.3 mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: 1.5 mm
Linear Or Logarithmic: Lin
Customers Who Bought 3214W-1-100E Also Bought
DESCRIPTION
Res Cermet Trimmer 10 Ohm 10% 0.25W(1/4W) 5(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R
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
HTS: 8533400080
COO: CR
ECCN: EAR99