3214J-1-502E BOURNS | Resistor Trimmers, Potentiometer & Rheostat
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3214J-1-502E by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3214J-1-502E

Bourns

Res Cermet Trimmer 5K Ohm 10% 0.25W(1/4W) 5(Elec)Turns 1.5mm (4.8 X 5 X 3.71mm) J-Hook SMD T/R

PRICING per each  AVAILABILITY Updated Today   
1-24 :$1.80
25-99 :$1.67
100-499 :$1.31
500-999 :$1.23
1,000 + :$1.18
840 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/9/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
6 hour(s) 22 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: 3214J-1-502E
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: Trimmer
Number of Turns: 5(Elec) Turns
Family: 3214
Tolerance: 10 %
Resistance Value: 5 KOhm
Packaging: Tape and Reel
Termination Style: J-Hook
Temperature Coefficient: ±100 ppm/°C
Product Weight: 0.283 g
Mounting: Surface Mount
Power Rating: 0.25 (1/4) W
Technology: Cermet
Operating Temperature: -65 to 150 °C
Dimension: 4.8 x 5 x 3.71 mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: 1.5 mm
Linear Or Logarithmic: Lin
Customers Who Bought 3214J-1-502E Also Bought
DESCRIPTION
Res Cermet Trimmer 5K Ohm 10% 0.25W(1/4W) 5(Elec)Turns 1.5mm (4.8 X 5 X 3.71mm) J-Hook SMD T/R
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
HTS: 8533408050
COO: CR
ECCN: EAR99