3059L-1-504LF by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3059L-1-504LF

Bourns

Res Cermet Trimmer 500K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Lead Wire Bag

PRICING per each  AVAILABILITY real time   
1-24 :$19.12
25-49 :$18.16
50-74 :$13.62
75-99 :$12.11
100 + :$11.86
Request Quote
68 can ship today
In our stock 
More available to ship 4/25/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
10 hour(s) 6 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: 3059L-1-504LF
RoHS: Yes
Type: Trimmer
Number of Turns: 22(Elec) Turns
Family: 3059
Tolerance: 10 %
Resistance Value: 500 KOhm
Packaging: Bag
Termination Style: Lead Wire
Temperature Coefficient: ±100 ppm/°C
Product Weight: 2.83 g
Mounting: N/A
Power Rating: 1 W
Technology: Cermet
Operating Temperature: -55 to 150 °C
Dimension: 33.22 x 4.83 x 8mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: 2.92 mm
Linear Or Logarithmic: Lin
Customers Who Bought 3059L-1-504LF Also Bought
DESCRIPTION
Res Cermet Trimmer 500K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Lead Wire Bag
PART CLASSIFICATION DATA
HTS: 8533408050
COO: CR
ECCN: EAR99
DID YOU KNOW?