3009P-1-203LF BOURNS | Resistor Trimmers, Potentiometer & Rheostat
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
3009P-1-203LF by BOURNS
Image is representational - see manufacturer’s specifications

3009P-1-203LF

Bourns

Res Cermet Trimmer 20K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 8.98mm) Pin Thru-Hole Tube

Supplier Image
Authorized Distributor
PRICING per each  AVAILABILITY Updated Today   
1-24 :$1.94
25-99 :$1.79
100-199 :$1.41
200-499 :$1.32
500 + :$1.27
185 Ships 11/20/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/29/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
6 hour(s) 19 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: 3009P-1-203LF
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Trimmer
Number of Turns: 15(Elec) Turns
Family: 3009
Tolerance: 10 %
Resistance Value: 20 KOhm
Packaging: Tube
Termination Style: Pin
Temperature Coefficient: ±100 ppm/°C
Product Weight: 1.42 g
Mounting: Through Hole
Power Rating: 0.75 (3/4) W
Technology: Cermet
Operating Temperature: -55 to 150 °C
Dimension: 20.57 x 4.83 x 8.98 mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: 2.36 mm
Linear Or Logarithmic: Lin
Customers Who Bought 3009P-1-203LF Also Bought
DESCRIPTION
Res Cermet Trimmer 20K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 8.98mm) Pin Thru-Hole Tube
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
HTS: 8533400000
COO: TW
ECCN: EAR99