3006Y-1-204 by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3006Y-1-204

Bourns

Res Cermet Trimmer 200K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Tube

PRICING per each  AVAILABILITY real time   
1-24 :$1.88
25-99 :$1.74
100-199 :$1.61
200-499 :$1.51
500 + :$1.45
10 can ship Monday
See alternative parts
In our stock 
More available to ship 9/9/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Bourns
Part No: 3006Y-1-204
RoHS: No
Type: Trimmer
Number of Turns: 15(Elec) Turns
Family: 3006
Tolerance: 10 %
Resistance Value: 200 KOhm
Packaging: Tube
Termination Style: Pin
Temperature Coefficient: ±100 ppm/°C
Product Weight: 1.13 g
Mounting: Through Hole
Power Rating: 0.75 (3/4) W
Technology: Cermet
Operating Temperature: -55 to 125 °C
Dimension: 20.57 x 4.83 x 6.35 mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: 2.36 mm
Linear Or Logarithmic: Lin
ALTERNATIVE PRODUCTS
RoHS Equivalent
3006Y-1-204LF
3006Y-1-204LF
In Stock:  208
Customers Who Bought 3006Y-1-204 Also Bought
DESCRIPTION
Res Cermet Trimmer 200K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Tube
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
COO: MX
ECCN: EAR99
DID YOU KNOW?