3006P-1-500LF by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3006P-1-500LF

Bourns

Res Cermet Trimmer 50 Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Tube

PRICING per each  AVAILABILITY real time   
1-24 :$1.26
25-49 :$1.15
50-99 :$1.05
100-199 :$0.97
200-249 :$0.90
250-499 :$0.84
500 + :$0.81
196 can ship today
See alternative parts
In our stock 
23 can ship 3/3/17
200 can ship 4/3/17
Incoming stock 
More available to ship 4/17/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
13 hour(s) 18 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: 3006P-1-500LF
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Trimmer
Number of Turns: 15(Elec) Turns
Family: 3006
Tolerance: 10 %
Resistance Value: 50 Ohm
Packaging: Tube
Termination Style: Pin
Temperature Coefficient: ±100 ppm/°C
Product Weight: 1.13 g
Mounting: Through Hole
Power Rating: 0.75 (3/4) W
Technology: Cermet
Operating Temperature: -55 to 125 °C
Dimension: 20.57 x 4.83 x 6.35mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: 2.36 mm
Linear Or Logarithmic: Lin
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
3006P-1-500
3006P-1-500
In Stock:  7
Customers Who Bought 3006P-1-500LF Also Bought
DESCRIPTION
Res Cermet Trimmer 50 Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Tube
PART CLASSIFICATION DATA
HTS: 8533400000
COO: TW
ECCN: EAR99
DID YOU KNOW?