3006P-1-202LF by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3006P-1-202LF

Bourns

Res Cermet Trimmer 2K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Tube

PRICING per each  AVAILABILITY real time   
1-24 :$1.05
25-99 :$0.97
100-199 :$0.90
200-499 :$0.84
500 + :$0.81
3,619 can ship today
In our stock 
2,067 can ship 5/25/17
Incoming stock 
More available to ship 7/13/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
16 views in the last month Popularity 
In Stock quantities placed in the next
15 hour(s) 29 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: 3006P-1-202LF
RoHS: Yes
Type: Trimmer
Number of Turns: 15(Elec) Turns
Family: 3006
Tolerance: 10 %
Resistance Value: 2 KOhm
Packaging: Tube
Termination Style: Pin
Temperature Coefficient: ±100 ppm/°C
Product Weight: 1.13 g
Mounting: Through Hole
Power Rating: 0.75 (3/4) W
Technology: Cermet
Operating Temperature: -55 to 125 °C
Dimension: 20.57 x 4.83 x 6.35 mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: 2.36 mm
Linear Or Logarithmic: Lin
Customers Who Bought 3006P-1-202LF Also Bought
DESCRIPTION
Res Cermet Trimmer 2K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Tube
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
HTS: 8533400000
COO: TW
ECCN: EAR99
DID YOU KNOW?