3005P-1-103 BOURNS | Resistor Trimmers, Potentiometer & Rheostat
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
3005P-1-103 by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3005P-1-103

Bourns

Res Wirewound Trimmer 10K Ohm 10% 1W 20(Elec)Turn 2.54mm (20.55 X 4.06 X 7.87mm) Pin Thru-Hole Tube

PRICING per each  AVAILABILITY Updated Today   
1-24 :$12.15
25-99 :$11.22
100-249 :$10.41
250-499 :$9.72
500 + :$9.35
80 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/4/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Bourns
Part No: 3005P-1-103
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: Trimmer
Number of Turns: 20(Elec) Turns
Family: 3005
Tolerance: 10 %
Resistance Value: 10 KOhm
Packaging: Tube
Termination Style: Pin
Temperature Coefficient: ±50 ppm/°C
Product Weight: 1.28 g
Mounting: Through Hole
Power Rating: 1 W
Technology: Wirewound
Operating Temperature: -65 to 125 °C
Dimension: 20.55 x 4.06 x 7.87 mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: 2.54 mm
Linear Or Logarithmic: Lin
Customers Who Bought 3005P-1-103 Also Bought
DESCRIPTION
Res Wirewound Trimmer 10K Ohm 10% 1W 20(Elec)Turn 2.54mm (20.55 X 4.06 X 7.87mm) Pin Thru-Hole Tube
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
HTS: 8533310000
COO: MX
ECCN: EAR99