2037-35-BLF BOURNS | Gas Discharge Tubes
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2037-35-BLF by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

2037-35-BLF

Bourns

Gas Discharge Tubes 350VDC 10kADC 10AAC 1pF Axial Thru-Hole

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.710
25-99 :$0.650
100-499 :$0.610
500-999 :$0.453
1,000 + :$0.436
798 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/11/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
12 hour(s) 27 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: 2037-35-BLF
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Family: 2037
Number of Terminals: 2
Packaging: Bulk
Termination Style: Axial
Lead Pitch: N/R
Mounting: Through Hole
Lead Diameter: 0.8 mm
Operating Temperature: -55 to 85 °C
Dimension: 5 x 5 x 5 mm
Typical Impulse Life@10/1000us: 300 Times
Minimum Insulation Resistance@100V: 10 GOhm
Wire Form: N/R
DC Sparkover Voltage Tolerance: ±15 %
Maximum Capacitance@1MHz: 1 pF
Maximum Storage Temperature: N/A
Typical AC Discharge Current@1s@<=10Times: 10 A
Maximum Impulse Sparkover Voltage@100V/s: 600 V
Maximum DC Holdover Voltage: 135@150ms V
Typical DC Sparkover Voltage@100V/s: 350 V
Minimum Storage Temperature: N/A
Failsafe Protection: No
Maximum Impulse Sparkover Voltage@1KV/s: 750 V
Typical Impulse Discharge Current@8/20us@10Times: 10 kA
Number of Electrodes: 2
Customers Who Bought 2037-35-BLF Also Bought
DESCRIPTION
Gas Discharge Tubes 350VDC 10kADC 10AAC 1pF Axial Thru-Hole
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
HTS: 8536308000
COO: CR
ECCN: EAR99