2027-09-C by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

2027-09-C

Bourns

Gas Discharge Tubes 90VDC 10KADC 10AAC 1pF Axial Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$0.80
25-99 :$0.73
100-249 :$0.68
250-499 :$0.63
500-999 :$0.59
1,000 + :$0.56
Request Quote
0 (sold out)
See alternative parts
In our stock 
607 can ship 2/27/17
Incoming stock 
More available to ship 3/21/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Bourns
Part No: 2027-09-C
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Family: 2027
Number of Terminals: 2
Packaging: Bulk
Termination Style: Axial
Lead Pitch: N/R
Mounting: Through Hole
Lead Diameter: 1 mm
Operating Temperature: -55 to 85 °C
Dimension: 6mm x 8mm x 8mm
Typical Impulse Life@10/1000us: 400 Times
Minimum Insulation Resistance@100V: 10 GOhm
Wire Form: N/R
DC Sparkover Voltage Tolerance: ±20 %
Maximum Capacitance@1MHz: 1 pF
Maximum Storage Temperature: N/A
Typical AC Discharge Current@1s@<=10Times: 10 A
Maximum Impulse Sparkover Voltage@100V/s: 300 V
Maximum DC Holdover Voltage: 52@150ms V
Typical DC Sparkover Voltage@100V/s: 90 V
Minimum Storage Temperature: N/A
Failsafe Protection: No
Maximum Impulse Sparkover Voltage@1KV/s: 500 V
Typical Impulse Discharge Current@8/20us@10Times: 10 kA
Number of Electrodes: 2
ALTERNATIVE PRODUCTS
RoHS Equivalent
2027-09-CLF
2027-09-CLF
In Stock:  958
Customers Who Bought 2027-09-C Also Bought
PART CLASSIFICATION DATA
COO: CR