1140-101K-RC by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1140-101K-RC

Bourns

High Current RF Choke Bobbin Core 100uH 10% 1KHz Ferrite 10.5A 25mOhm DCR RDL

PRICING per each  AVAILABILITY real time   
1-24 :$8.50
25-69 :$7.73
70-99 :$7.08
100-139 :$6.54
140-249 :$6.07
250-499 :$5.67
500 + :$5.45
225 can ship today
In our stock 
34 can ship 3/2/17
Incoming stock 
More available to ship 4/24/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
8 hour(s) 13 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: 1140-101K-RC
RoHS: Yes
Type: High Current RF Choke
Family: 1140
Protection Style: N/A
Tolerance: 10 %
Packaging: N/A
Maximum DC Current: 10.5 A
Lead Pitch: 29.21 mm
Mounting: Through Hole
Impedance: N/A
Maximum DC Resistance: 25 mOhm
Inductance: 100 uH
Technology: Bobbin Core
Operating Temperature: -55 to 105 °C
Dimension: 26.16 x 38.1mm
Customers Who Bought 1140-101K-RC Also Bought
DESCRIPTION
High Current RF Choke Bobbin Core 100uH 10% 1KHz Ferrite 10.5A 25mOhm DCR RDL
PART CLASSIFICATION DATA
HTS: 8504508000
COO: CN
ECCN: EAR99
DID YOU KNOW?