1110-331K-RC by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1110-331K-RC

Bourns

High Current RF Choke Bobbin Core 330uH 10% 1KHz Ferrite 1.3A 336mOhm DCR RDL

PRICING per each  AVAILABILITY real time   
1-24 :$2.48
25-49 :$2.25
50-99 :$2.07
100-297 :$1.91
298-595 :$1.77
596 + :$1.65
Request Quote
596 can ship Monday
In our stock 
190 can ship 3/2/17
Incoming stock 
More available to ship 7/22/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Bourns
Part No: 1110-331K-RC
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 298
Type: High Current RF Choke
Family: 1110
Protection Style: N/A
Tolerance: 10 %
Packaging: N/A
Maximum DC Current: 1.3 A
Lead Pitch: 11.94 mm
Mounting: Through Hole
Impedance: N/A
Maximum DC Resistance: 336 mOhm
Inductance: 330 uH
Technology: Bobbin Core
Operating Temperature: -55 to 105 °C
Dimension: 21.34 x 16.76mm
Customers Who Bought 1110-331K-RC Also Bought
DESCRIPTION
High Current RF Choke Bobbin Core 330uH 10% 1KHz Ferrite 1.3A 336mOhm DCR RDL
PART CLASSIFICATION DATA
HTS: 8504508000
COO: TW
ECCN: EAR99
DID YOU KNOW?