1655A by BK PRECISION
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1655A

B&K Precision Corp

Bench Power Supply 0V to 150V 1 4A

PRICING per each  AVAILABILITY real time   
1 + :$579.0
1 can ship today
In our stock 
More available to ship 7/19/17
Manufacturer’s Lead Time 
Ships From: Miami, FL
In Stock quantities placed in the next
13 hour(s) 6 minute(s) ship today!
RESOURCES
SPECS
Supplier: B&K Precision Corp
Part No: 1655A
RoHS: Unknown
Efficiency: N/A
Output Voltage: 0 to 150 V
Input Frequency: 60 Hz
Family: 1655A
Line Regulation: N/A
Maximum Output Current: 4 A
Number of Outputs: 1
Maximum Input Current: N/A
Load Regulation: N/A
Operating Temperature: N/A
Maximum Output Power: N/A
Ripple & Noise: N/A
AC Input Voltage: 120 V
Customers Who Bought 1655A Also Bought
DESCRIPTION
Bench Power Supply 0V to 150V 1 4A