P232-SEC20BR10K BI TECHNOLOGIES | Resistor Trimmers, Potentiometer & Rheostat
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
P232-SEC20BR10K by BI TECHNOLOGIES
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

P232-SEC20BR10K

BI Technologies

Res POT 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6mm (31.5 X 23 X 24mm) Solder Lug Panel Mount

PRICING per each  AVAILABILITY Updated Today   
1-24 :$5.76
25-49 :$5.47
50-99 :$5.20
100-149 :$3.90
150-199 :$3.64
200 + :$3.57
90 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/16/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: BI Technologies
Part No: P232-SEC20BR10K
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 200
Type: Potentiometer
Number of Turns: 1(Elec),1(Mech) Turns
Family: P232
Tolerance: 20 %
Resistance Value: 10 KOhm
Packaging: N/A
Termination Style: Solder
Temperature Coefficient: N/A
Product Weight: N/A
Mounting: Panel Mount
Power Rating: 0.5 (1/2) W
Technology: N/A
Operating Temperature: -10 to 85 °C
Dimension: 31.5 x 23 x 24 mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: 6 mm
Linear Or Logarithmic: Lin
Customers Who Bought P232-SEC20BR10K Also Bought
DESCRIPTION
Res POT 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6mm (31.5 X 23 X 24mm) Solder Lug Panel Mount
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
HTS: 8533310000
COO: CN
ECCN: EAR99