L103S102LF BI TECHNOLOGIES | Resistor Networks & Arrays
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
L103S102LF by BI TECHNOLOGIES
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

L103S102LF

BI Technologies

Res Thick Film NET 1K Ohm 2% 1W ±100ppm/°C ISOL Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk

PRICING per each  AVAILABILITY Updated Today   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
8901 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/13/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
3 hour(s) 25 minute(s) ship today!
RESOURCES
SPECS
Supplier: BI Technologies
Part No: L103S102LF
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Circuit Designator: ISOL
Family: L
Tolerance: 2 %
Number of Terminals: 10
Number of Resistors: 5
Resistance Value: 1 KOhm
Packaging: Bulk
Termination Style: Pin
Temperature Coefficient: ±100 ppm/°C
Terminal Pitch: 2.54 mm
Mounting: Through Hole
Case Size: N/R
Power Rating: 1 W
Power Rating per Resistor: 0.2 (1/5) W
Operating Temperature: -55 to 125 °C
Dimension: 25.4 x 2.5 x 5.08 mm
Customers Who Bought L103S102LF Also Bought
DESCRIPTION
Res Thick Film NET 1K Ohm 2% 1W ±100ppm/°C ISOL Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
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
HTS: 8533210050
COO: CN
ECCN: EAR99