L083C122 BI TECHNOLOGIES | Resistor Networks & Arrays
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
L083C122 by BI TECHNOLOGIES
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

L083C122

BI Technologies

Res Thick Film NET 1.2K Ohm 2% 0.8W ±100ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.29
25-49 :$0.26
50-99 :$0.24
100-149 :$0.22
150 + :$0.19
150 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
1 hour(s) 58 minute(s) ship today!
RESOURCES
SPECS
Supplier: BI Technologies
Part No: L083C122
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 200
Circuit Designator: ISOL
Family: L
Tolerance: 2 %
Number of Terminals: 8
Number of Resistors: 4
Resistance Value: 1.2 KOhm
Packaging: Bulk
Termination Style: Pin
Temperature Coefficient: ±100 ppm/°C
Terminal Pitch: 2.54 mm
Mounting: Through Hole
Case Size: N/R
Power Rating: 0.8 W
Power Rating per Resistor: 0.2 (1/5) W
Operating Temperature: -55 to 125 °C
Dimension: 20.32 x 2.41 x 4.95 mm
Customers Who Bought L083C122 Also Bought
DESCRIPTION
Res Thick Film NET 1.2K Ohm 2% 0.8W ±100ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
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
HTS: 8533210050
ECCN: EAR99