L081C203LF by BI TECHNOLOGIES
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

L081C203LF

BI Technologies

Res Thick Film NET 20K Ohm 2% 0.8W ±100ppm/°C BUS Conformal 8-Pin SIP Pin Thru-Hole Bulk

PRICING per each  AVAILABILITY real time   
1-24 :$0.342
25-49 :$0.300
50-99 :$0.243
100-199 :$0.200
200-499 :$0.156
500-999 :$0.130
1,000 + :$0.122
Request Quote
2,801 can ship today
In our stock 
In Stock quantities placed in the next
16 hour(s) 12 minute(s) ship today!
RESOURCES
SPECS
Supplier: BI Technologies
Part No: L081C203LF
RoHS: Yes
Circuit Designator: BUS
Family: L
Tolerance: 2 %
Number of Terminals: 8
Number of Resistors: 7
Resistance Value: 20 KOhm
Packaging: Bulk
Termination Style: Pin
Temperature Coefficient: ±100 ppm/°C
Terminal Pitch: 2.54 mm
Mounting: Through Hole
Case Size: N/R
Power Rating: 0.8 W
Power Rating per Resistor: 0.125 (1/8) W
Operating Temperature: -55 to 125 °C
Dimension: 20.32 x 2.41 x 4.95 mm
Customers Who Bought L081C203LF Also Bought
DESCRIPTION
Res Thick Film NET 20K Ohm 2% 0.8W ±100ppm/°C BUS Conformal 8-Pin SIP Pin Thru-Hole Bulk
PART CLASSIFICATION DATA
HTS: 8533210050
ECCN: EAR99
DID YOU KNOW?