L061S272LF by BI TECHNOLOGIES
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

L061S272LF

BI Technologies

Res Thick Film NET 2.7K Ohm 2% 0.6W ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
4,000 can ship today
In our stock 
More available to ship 9/18/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
4 hour(s) 45 minute(s) ship today!
RESOURCES
SPECS
Supplier: BI Technologies
Part No: L061S272LF
RoHS: Yes
Circuit Designator: BUS
Family: L
Tolerance: 2 %
Number of Terminals: 6
Number of Resistors: 5
Resistance Value: 2.7 KOhm
Packaging: Bulk
Termination Style: Pin
Temperature Coefficient: ±100 ppm/°C
Terminal Pitch: 2.54 mm
Mounting: Through Hole
Case Size: N/R
Power Rating: 0.6 W
Power Rating per Resistor: 0.125 (1/8) W
Operating Temperature: -55 to 125 °C
Dimension: 15.24 x 2.5 x 5.08 mm
Customers Who Bought L061S272LF Also Bought
DESCRIPTION
Res Thick Film NET 2.7K Ohm 2% 0.6W ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
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
HTS: 8533210050
ECCN: EAR99
DID YOU KNOW?