L061C223 BI TECHNOLOGIES | Resistor Networks & Arrays
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
L061C223 by BI TECHNOLOGIES
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

L061C223

BI Technologies

Res Thick Film NET 22K Ohm 2% 0.6W ±100ppm/°C BUS Conformal 6-Pin SIP Pin Thru-Hole Bulk

PRICING per each  AVAILABILITY Updated Today   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
1,000 can ship Monday
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: BI Technologies
Part No: L061C223
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 200
Circuit Designator: BUS
Family: L
Tolerance: 2 %
Number of Terminals: 6
Number of Resistors: 5
Resistance Value: 22 KOhm
Packaging: Bulk
Termination Style: Pin
Temperature Coefficient: ±100 ppm/°C
Terminal Pitch: 2.54 mm
Mounting: Through Hole
Case Size: N/R
Power Rating: 0.6 W
Power Rating per Resistor: 0.125 (1/8) W
Operating Temperature: -55 to 125 °C
Dimension: 15.24 x 2.41 x 4.95 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
L061C223LF
L061C223LF
In Stock:  3000
Customers Who Bought L061C223 Also Bought
DESCRIPTION
Res Thick Film NET 22K Ohm 2% 0.6W ±100ppm/°C BUS Conformal 6-Pin SIP Pin Thru-Hole Bulk
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
HTS: 8533210050
ECCN: EAR99