BCN164A560J7 BI TECHNOLOGIES | Resistor Networks & Arrays
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
BCN164A560J7 by BI TECHNOLOGIES
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

BCN164A560J7

BI Technologies

Res Thick Film Array 56 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD T/R

PRICING per each  AVAILABILITY Updated Today   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
14,000 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/11/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: BI Technologies
Part No: BCN164A560J7
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5,000
Circuit Designator: ISOL
Family: BCN
Tolerance: 5 %
Number of Terminals: 8
Number of Resistors: 4
Resistance Value: 56 Ohm
Packaging: Tape and Reel
Termination Style: Convex
Temperature Coefficient: ±200 ppm/°C
Terminal Pitch: 0.8 mm
Mounting: Surface Mount
Case Size: 1206
Power Rating: 0.25 (1/4) W
Power Rating per Resistor: 0.063 (1/16) W
Operating Temperature: -55 to 155 °C
Dimension: 3.2 x 1.6 x 0.5 mm
Customers Who Bought BCN164A560J7 Also Bought
DESCRIPTION
Res Thick Film Array 56 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD T/R
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
HTS: 8533210020
COO: JP
ECCN: EAR99