91XR100 by BI TECHNOLOGIES
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

91XR100

BI Technologies

Res Cermet Trimmer 100 Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 8.76 X 9.78mm) Pin Thru-Hole Box

PRICING per each  AVAILABILITY real time   
1-24 :$0.98
25-49 :$0.90
50-99 :$0.84
100-249 :$0.78
250-499 :$0.70
500-999 :$0.60
1,000 + :$0.63
Request Quote
40 can ship Monday
In our stock 
More available to ship 3/25/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: BI Technologies
Part No: 91XR100
RoHS: No
Type: Trimmer
Number of Turns: 1(Elec),1(Mech) Turns
Family: 91
Tolerance: 20 %
Resistance Value: 100 Ohm
Packaging: Box
Termination Style: Pin
Temperature Coefficient: ±100 ppm/°C
Product Weight: 0.85 g
Mounting: Through Hole
Power Rating: 0.5 (1/2) W
Technology: Cermet
Operating Temperature: -55 to 125 °C
Dimension: 9.53 x 8.76 x 9.78mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: N/A
Linear Or Logarithmic: Lin
Customers Who Bought 91XR100 Also Bought
DESCRIPTION
Res Cermet Trimmer 100 Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 8.76 X 9.78mm) Pin Thru-Hole Box
PART CLASSIFICATION DATA
HTS: 8533408050
COO: MX
ECCN: EAR99
DID YOU KNOW?