91BR100KLF by BI TECHNOLOGIES
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

91BR100KLF

BI Technologies

Res Cermet Trimmer 100K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 9.78 X 7.11mm) Pin Thru-Hole Box

PRICING per each  AVAILABILITY real time   
1-24 :$0.90
25-99 :$0.83
100-249 :$0.77
250-499 :$0.72
500 + :$0.69
Request Quote
300 can ship Monday
In our stock 
More available to ship 4/1/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: BI Technologies
Part No: 91BR100KLF
RoHS: Yes
Type: Trimmer
Number of Turns: 1(Elec),1(Mech) Turns
Family: 91
Tolerance: 20 %
Resistance Value: 100 KOhm
Packaging: Box
Termination Style: Pin
Temperature Coefficient: ±100 ppm/°C
Product Weight: 0.85 g
Mounting: Through Hole
Power Rating: 0.5 (1/2) W
Technology: Cermet
Operating Temperature: -55 to 125 °C
Dimension: 9.53 x 9.78 x 7.11mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: N/A
Linear Or Logarithmic: Lin
Customers Who Bought 91BR100KLF Also Bought
DESCRIPTION
Res Cermet Trimmer 100K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 9.78 X 7.11mm) Pin Thru-Hole Box
PART CLASSIFICATION DATA
HTS: 8533408050
COO: MX
ECCN: EAR99
DID YOU KNOW?