89XR200KLF by BI TECHNOLOGIES
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

89XR200KLF

BI Technologies

Res Cermet Trimmer 200K Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Box

PRICING per each  AVAILABILITY real time   
1 + :$1.08
Request Quote
602 can ship today
In our stock 
More available to ship 3/31/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
16 hour(s) 0 minute(s) ship today!
RESOURCES
SPECS
Supplier: BI Technologies
Part No: 89XR200KLF
RoHS: Yes
Type: Trimmer
Number of Turns: 20(Elec) Turns
Family: 89
Tolerance: 10 %
Resistance Value: 200 KOhm
Packaging: Box
Termination Style: Pin
Temperature Coefficient: ±100 ppm/°C
Product Weight: 1.4 g
Mounting: Through Hole
Power Rating: 0.75 (3/4) W
Technology: Cermet
Operating Temperature: -55 to 125 °C
Dimension: 20.57 x 4.83 x 6.35mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: 2.36 mm
Linear Or Logarithmic: Lin
Customers Who Bought 89XR200KLF Also Bought
DESCRIPTION
Res Cermet Trimmer 200K Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Box
PART CLASSIFICATION DATA
HTS: 8533408050
COO: MX
ECCN: EAR99
DID YOU KNOW?