89PH-2K by BI TECHNOLOGIES
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

89PH-2K

BI Technologies

Res Cermet Trimmer 2K Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.36mm (20.57 X 4.83 X 8.64mm) Pin Thru-Hole Box

PRICING per each  AVAILABILITY real time   
1-24 :$0.94
25-49 :$0.80
50-99 :$0.78
100-249 :$0.73
250-499 :$0.69
500 + :$0.65
130 can ship Monday
In our stock 
More available to ship 7/23/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: BI Technologies
Part No: 89PH-2K
RoHS: No
Type: Trimmer
Number of Turns: 20(Elec) Turns
Family: 89
Tolerance: 10 %
Resistance Value: 2 KOhm
Packaging: Box
Termination Style: Pin
Temperature Coefficient: ±100 ppm/°C
Product Weight: 1.4 g
Mounting: Through Hole
Power Rating: 0.75 (3/4) W
Technology: Cermet
Operating Temperature: -55 to 125 °C
Dimension: 20.57 x 4.83 x 8.64 mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: 2.36 mm
Linear Or Logarithmic: Lin
Customers Who Bought 89PH-2K Also Bought
DESCRIPTION
Res Cermet Trimmer 2K Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.36mm (20.57 X 4.83 X 8.64mm) Pin Thru-Hole Box
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
HTS: 8533408050
ECCN: EAR99
DID YOU KNOW?