84XR1MEGLF BI TECHNOLOGIES | Resistor Trimmers, Potentiometer & Rheostat
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
84XR1MEGLF by BI TECHNOLOGIES
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

84XR1MEGLF

BI Technologies

Res Cermet Trimmer 1M Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.37 X 6.36 X 7.49mm) Gull Wing SMD Tube

PRICING per each  AVAILABILITY Updated Today   
1 + :$1.72
150 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/31/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
13 hour(s) 5 minute(s) ship today!
RESOURCES
SPECS
Supplier: BI Technologies
Part No: 84XR1MEGLF
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Trimmer
Number of Turns: 12(Elec) Turns
Family: 84
Tolerance: 10 %
Resistance Value: 1 MOhm
Packaging: Tube
Termination Style: Gull Wing
Temperature Coefficient: ±100 ppm/°C
Product Weight: 0.4 g
Mounting: Surface Mount
Power Rating: 0.25 (1/4) W
Technology: Cermet
Operating Temperature: -65 to 150 °C
Dimension: 7.37 x 6.36 x 7.49 mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: 1.78 mm
Linear Or Logarithmic: Lin
Customers Who Bought 84XR1MEGLF Also Bought
DESCRIPTION
Res Cermet Trimmer 1M Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.37 X 6.36 X 7.49mm) Gull Wing SMD Tube
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
HTS: 8533408050
COO: MX
ECCN: EAR99