82MR5KLF BI TECHNOLOGIES | Resistor Trimmers, Potentiometer & Rheostat
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
82MR5KLF by BI TECHNOLOGIES
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

82MR5KLF

BI Technologies

Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 4.32mm) Pin Thru-Hole Box

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.526
25-99 :$0.500
100-249 :$0.462
250-499 :$0.429
500-899 :$0.400
900 + :$0.385
5700 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/11/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
13 hour(s) 56 minute(s) ship today!
RESOURCES
SPECS
Supplier: BI Technologies
Part No: 82MR5KLF
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Trimmer
Number of Turns: 1(Elec),1(Mech) Turns
Family: 82
Tolerance: 10 %
Resistance Value: 5 KOhm
Packaging: Box
Termination Style: Pin
Temperature Coefficient: ±100 ppm/°C
Product Weight: 0.6 g
Mounting: Through Hole
Power Rating: 0.5 (1/2) W
Technology: Cermet
Operating Temperature: -55 to 125 °C
Dimension: 4.32 x 6.35 mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: N/A
Linear Or Logarithmic: Lin
Customers Who Bought 82MR5KLF Also Bought
DESCRIPTION
Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 4.32mm) Pin Thru-Hole Box
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
HTS: 8533408050
COO: MX
ECCN: EAR99