78LR100KLF by BI TECHNOLOGIES
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

78LR100KLF

BI Technologies

Res Cermet Trimmer 100K Ohm 10% 1W 22(Elec)Turn 2.79mm (33.53 X 4.95 X 8.13mm) Lead Wire Box

PRICING per each  AVAILABILITY real time   
1-24 :$6.72
25-99 :$6.20
100-249 :$5.76
250-499 :$5.37
500 + :$5.17
Request Quote
260 can ship today
In our stock 
More available to ship 3/30/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
12 hour(s) 29 minute(s) ship today!
RESOURCES
SPECS
Supplier: BI Technologies
Part No: 78LR100KLF
RoHS: Yes
Type: Trimmer
Number of Turns: 22(Elec) Turns
Family: 78
Tolerance: 10 %
Resistance Value: 100 KOhm
Packaging: Box
Termination Style: Lead Wire
Temperature Coefficient: ±100 ppm/°C
Product Weight: 2.6 g
Mounting: N/A
Power Rating: 1 W
Technology: Cermet
Operating Temperature: -55 to 125 °C
Dimension: 33.53 x 4.95 x 8.13mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: 2.79 mm
Linear Or Logarithmic: Lin
Customers Who Bought 78LR100KLF Also Bought
DESCRIPTION
Res Cermet Trimmer 100K Ohm 10% 1W 22(Elec)Turn 2.79mm (33.53 X 4.95 X 8.13mm) Lead Wire Box
PART CLASSIFICATION DATA
HTS: 8533408050
COO: MX
ECCN: EAR99
DID YOU KNOW?