72RXLR50LF BI TECHNOLOGIES | Resistor Trimmers, Potentiometer & Rheostat
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
72RXLR50LF by BI TECHNOLOGIES
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

72RXLR50LF

BI Technologies

Res Cermet Trimmer 50 Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 4.75 X 9.8mm) Pin Thru-Hole Box

PRICING per each  AVAILABILITY Updated Today   
1 + :$0.98
300 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/11/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
15 hour(s) 22 minute(s) ship today!
RESOURCES
SPECS
Supplier: BI Technologies
Part No: 72RXLR50LF
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Trimmer
Number of Turns: 1(Elec),1(Mech) Turns
Family: 72
Tolerance: 20 %
Resistance Value: 50 Ohm
Packaging: Box
Termination Style: Pin
Bushing Type: N/R
Temperature Coefficient: ±100 ppm/°C
Product Weight: 0.7 g
Number of Elements: 1
Mounting: Through Hole
Power Rating: 0.5 (1/2) W
Technology: Cermet
Operating Temperature: -55 to 125 °C
Dimension: 9.53 x 4.75 x 9.8 mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: N/A
Linear Or Logarithmic: Lin
Switch Option: No
Customers Who Bought 72RXLR50LF Also Bought
DESCRIPTION
Res Cermet Trimmer 50 Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 4.75 X 9.8mm) Pin Thru-Hole Box
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
HTS: 8533408050
COO: MX
ECCN: EAR99