72PTR50KLF BI TECHNOLOGIES | Resistor Trimmers, Potentiometer & Rheostat
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
72PTR50KLF by BI TECHNOLOGIES
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

72PTR50KLF

BI Technologies

Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 8.38mm (9.53 X 9.53 X 10.41mm) Pin Thru-Hole Box

PRICING per each  AVAILABILITY Updated Today   
1-24 :$1.17
25-99 :$1.08
100-249 :$1.00
250-399 :$0.93
400 + :$0.90
925 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/5/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
5 hour(s) 8 minute(s) ship today!
RESOURCES
SPECS
Supplier: BI Technologies
Part No: 72PTR50KLF
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Trimmer
Number of Turns: 1(Elec),1(Mech) Turns
Family: 72
Tolerance: 10 %
Resistance Value: 50 KOhm
Packaging: Box
Termination Style: Pin
Bushing Type: N/R
Temperature Coefficient: ±100 ppm/°C
Product Weight: 0.7 g
Number of Elements: 1
Mounting: Through Hole
Power Rating: 0.5 (1/2) W
Technology: Cermet
Operating Temperature: -55 to 125 °C
Dimension: 9.53 x 9.53 x 10.41 mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: 8.38 mm
Linear Or Logarithmic: Lin
Switch Option: No
Customers Who Bought 72PTR50KLF Also Bought
DESCRIPTION
Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 8.38mm (9.53 X 9.53 X 10.41mm) Pin Thru-Hole Box
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
HTS: 8533408050
COO: MX
ECCN: EAR99