72PR2K by BI TECHNOLOGIES
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

72PR2K

BI Technologies

Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 9.53 X 4.75mm) Pin Thru-Hole Box

PRICING per each  AVAILABILITY real time   
1 + :$0.92
25 can ship today
See alternative parts
In our stock 
More available to ship 3/27/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
6 hour(s) 10 minute(s) ship today!
RESOURCES
SPECS
Supplier: BI Technologies
Part No: 72PR2K
RoHS: No
Type: Trimmer
Number of Turns: 1(Elec),1(Mech) Turns
Family: 72
Tolerance: 10 %
Resistance Value: 2 KOhm
Packaging: Box
Termination Style: Pin
Temperature Coefficient: ±100 ppm/°C
Product Weight: 0.7 g
Mounting: Through Hole
Power Rating: 0.5 (1/2) W
Technology: Cermet
Operating Temperature: -55 to 125 °C
Dimension: 9.53 x 9.53 x 4.75mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: N/A
Linear Or Logarithmic: Lin
ALTERNATIVE PRODUCTS
RoHS Equivalent
72PR2KLF
72PR2KLF
In Stock:  260
Customers Who Bought 72PR2K Also Bought
DESCRIPTION
Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 9.53 X 4.75mm) Pin Thru-Hole Box
PART CLASSIFICATION DATA
HTS: 8533408050
COO: MX
ECCN: EAR99
DID YOU KNOW?