67WR100K by BI TECHNOLOGIES
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

67WR100K

BI Technologies

Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Box

PRICING per each  AVAILABILITY real time   
1-24 :$0.62
25-49 :$0.58
50-99 :$0.54
100-499 :$0.51
500 + :$0.44
2 can ship Monday
See alternative parts
In our stock 
More available to ship 6/25/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: BI Technologies
Part No: 67WR100K
RoHS: No
Type: Trimmer
Number of Turns: 20(Elec) Turns
Family: 67
Tolerance: 10 %
Resistance Value: 100 KOhm
Packaging: Box
Termination Style: Pin
Bushing Type: N/R
Temperature Coefficient: ±100 ppm/°C
Product Weight: 1.1 g
Number of Elements: 1
Mounting: Through Hole
Power Rating: 0.5 (1/2) W
Technology: Cermet
Operating Temperature: -55 to 125 °C
Dimension: 9.53 x 4.95 x 11.98 mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: 2.29 mm
Linear Or Logarithmic: Lin
Switch Option: No
ALTERNATIVE PRODUCTS
RoHS Equivalent
67WR100KLF
67WR100KLF
In Stock:  215
Customers Who Bought 67WR100K Also Bought
DESCRIPTION
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Box
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
HTS: 8533408050
COO: MX
ECCN: EAR99
DID YOU KNOW?