66XR100LF by BI TECHNOLOGIES
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

66XR100LF

BI Technologies

Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (11.1 X 5.08 X 10.41mm) Pin Thru-Hole Box

PRICING per each  AVAILABILITY real time   
1 + :$1.66
206 can ship Monday
See alternative parts
In our stock 
More available to ship 7/1/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: BI Technologies
Part No: 66XR100LF
RoHS: Yes
Type: Trimmer
Number of Turns: 20(Elec) Turns
Family: 66
Tolerance: 10 %
Resistance Value: 100 Ohm
Packaging: Box
Termination Style: Pin
Temperature Coefficient: ±100 ppm/°C
Product Weight: 1.13 g
Mounting: Through Hole
Power Rating: 0.5 (1/2) W
Technology: Cermet
Operating Temperature: -65 to 150 °C
Dimension: 11.1 x 5.08 x 10.41 mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: 2.29 mm
Linear Or Logarithmic: Lin
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
66XR100
66XR100
In Stock:  10
Customers Who Bought 66XR100LF Also Bought
DESCRIPTION
Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (11.1 X 5.08 X 10.41mm) Pin Thru-Hole Box
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
HTS: 8533408050
COO: MX
ECCN: EAR99
DID YOU KNOW?