64WR1KLF by BI TECHNOLOGIES
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

64WR1KLF

BI Technologies

Res Cermet Trimmer 1K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 4.19 X 7.88mm) Pin Thru-Hole Tube

PRICING per each  AVAILABILITY real time   
1-24 :$1.02
25-49 :$0.93
50-99 :$0.86
100-249 :$0.80
250-499 :$0.75
500 + :$0.72
475 can ship Monday
See alternative parts
In our stock 
1,000 can ship 7/22/17
Incoming stock 
More available to ship 7/23/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: BI Technologies
Part No: 64WR1KLF
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Trimmer
Number of Turns: 12(Elec) Turns
Family: 64
Tolerance: 10 %
Resistance Value: 1 KOhm
Packaging: Tube
Termination Style: Pin
Temperature Coefficient: ±100 ppm/°C
Product Weight: 0.4 g
Mounting: Through Hole
Power Rating: 0.25 (1/4) W
Technology: Cermet
Operating Temperature: -65 to 150 °C
Dimension: 6.35 x 4.19 x 7.88 mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: 1.78 mm
Linear Or Logarithmic: Lin
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
64WR1K
64WR1K
In Stock:  16
Customers Who Bought 64WR1KLF Also Bought
DESCRIPTION
Res Cermet Trimmer 1K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 4.19 X 7.88mm) Pin Thru-Hole Tube
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
HTS: 8533408050
COO: MX
ECCN: EAR99
DID YOU KNOW?