628A330TR4 BI TECHNOLOGIES | Resistor Networks & Arrays
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
628A330TR4 by BI TECHNOLOGIES
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

628A330TR4

BI Technologies

Res Thick Film NET 33 Ohm 2% 1.28W ±250ppm/°C ISOL Molded 16-Pin DIP Gull Wing SMD T/R

PRICING per each  AVAILABILITY Updated Today   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
34990 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/15/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: BI Technologies
Part No: 628A330TR4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 2,000
Circuit Designator: ISOL
Type: Network
Package/Case: DIP
Family: 628
Tolerance: 2 %
Number of Terminals: 16
Number of Resistors: 8
Resistance Value: 33 Ohm
Packaging: Tape and Reel
Termination Style: Gull Wing
Temperature Coefficient: ±250 ppm/°C
Terminal Pitch: 1.27 mm
Product Weight: N/A
Mounting: Surface Mount
Case Size: N/R
Power Rating: 1.28 W
Power Rating per Resistor: 0.32 W
Technology: Thick Film
Operating Temperature: -55 to 125 °C
Dimension: 11.3 x 7.87 x 2.29 mm
Military Standard: N/R
Package Type: DIP
Failure Rate: N/R
Case Style: Molded
Case Size per Element: N/R
Customers Who Bought 628A330TR4 Also Bought
DESCRIPTION
Res Thick Film NET 33 Ohm 2% 1.28W ±250ppm/°C ISOL Molded 16-Pin DIP Gull Wing SMD T/R
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
HTS: 8533210010
COO: GB
ECCN: EAR99