6187R1KL1.0LF BI TECHNOLOGIES | Resistor Trimmers, Potentiometer & Rheostat
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
6187R1KL1.0LF by BI TECHNOLOGIES
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

6187R1KL1.0LF

BI Technologies

Res Conductive Plastic POT 1K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.34mm (22.23 X 36.4mm) Turret Panel Mount

PRICING per each  AVAILABILITY Updated Today   
1-9 :$11.42
10-24 :$10.54
25-39 :$9.79
40-99 :$9.13
100 + :$8.78
189 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/11/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: BI Technologies
Part No: 6187R1KL1.0LF
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: Potentiometer
Number of Turns: 1(Elec),1(Mech) Turns
Family: 6180
Tolerance: 10 %
Resistance Value: 1 KOhm
Packaging: N/A
Termination Style: Solder
Bushing Type: Standard
Temperature Coefficient: -400 ppm/°C
Product Weight: 15.03 g
Number of Elements: 1
Mounting: Panel Mount
Power Rating: 1 W
Technology: Conductive Plastic
Operating Temperature: -65 to 125 °C
Dimension: 36.4 x 22.23 mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: 6.34 mm
Linear Or Logarithmic: Lin
Switch Option: No
Customers Who Bought 6187R1KL1.0LF Also Bought
DESCRIPTION
Res Conductive Plastic POT 1K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.34mm (22.23 X 36.4mm) Turret Panel Mount
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
HTS: 8533408050
COO: MX
ECCN: EAR99