surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
95705-500 by BERG / FCI
Image is representational - see manufacturer’s specifications
BERG / FCI

95705-500

Berg / FCI

Conn PCMCIA HDR 136 POS 2.54mm Solder RA Thru-Hole Tray 0.5A/Contact

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
1,000 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
8 hour(s) 33 minute(s) ship today!
RESOURCES
SPECS
Supplier: Berg / FCI
Part No: 95705-500
RoHS: Unknown
Type: PCMCIA
Termination Method: Solder
Maximum Voltage Rating: 3.3 VDC
Family: 95705
Pitch: 2.54 mm
Maximum Current Rating: 0.5/Contact A
Body Orientation: Right Angle
Number of Contacts: 136
Mounting: Through Hole
Gender: HDR
Operating Temperature: -20 to 65 °C
Dimension: 59.85 x 11.6 mm
Customers Who Bought 95705-500 Also Bought
DESCRIPTION
Conn PCMCIA HDR 136 POS 2.54mm Solder RA Thru-Hole Tray 0.5A/Contact
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?