surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
90787-003 by BERG / FCI
Image is representational - see manufacturer’s specifications
BERG / FCI

90787-003

Berg / FCI

Conn Micropax RCP 200 POS Solder RA Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$230.24
25-49 :$213.80
50-99 :$208.31
100-249 :$202.84
250 + :$197.34
20 can ship tomorrow
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Berg / FCI
Part No: 90787-003
RoHS: Unknown
Type: Micropax
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 90787
Pitch: N/A
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 200
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: RCP
Operating Temperature: N/A
Dimension: 83.4 x 11.13 mm
Customers Who Bought 90787-003 Also Bought
DESCRIPTION
Conn Micropax RCP 200 POS Solder RA Thru-Hole
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?