surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
90332-002 by BERG / FCI
Image is representational - see manufacturer’s specifications
BERG / FCI

90332-002

Berg / FCI

Conn Socket Strip SKT 12 POS 2.54mm Solder ST Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$4.33
25-49 :$4.00
50-99 :$3.91
100-249 :$3.82
250 + :$3.70
Request Quote
42 can ship Monday
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Berg / FCI
Part No: 90332-002
RoHS: Unknown
Type: Socket Strip
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 90332
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 12
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: 30.35 x 5.08 x 8.25 mm
Customers Who Bought 90332-002 Also Bought
DESCRIPTION
Conn Socket Strip SKT 12 POS 2.54mm Solder ST Thru-Hole
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?