surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
90098-145 by BERG / FCI
Image is representational - see manufacturer’s specifications
BERG / FCI

90098-145

Berg / FCI

Conn Shrouded Header HDR 90 POS 1.27mm Solder ST SMD Tube

PRICING per each  AVAILABILITY real time   
1 + :$6.97
Request Quote
149 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
1 hour(s) 16 minute(s) ship today!
RESOURCES
SPECS
Supplier: Berg / FCI
Part No: 90098-145
RoHS: Unknown
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: 800 VAC
Family: 90098
Pitch: 1.27 mm
Maximum Current Rating: 1/Contact A
Body Orientation: Straight
Number of Contacts: 90
Mounting: Surface Mount
Maximum Contact Resistance: 25 mOhm
Gender: HDR
Operating Temperature: -55 to 130 °C
Dimension: 60.25mm x 5.71mm x 7.57mm
Customers Who Bought 90098-145 Also Bought
DESCRIPTION
Conn Shrouded Header HDR 90 POS 1.27mm Solder ST SMD Tube
PART CLASSIFICATION DATA
HTS: 8536694040
ECCN: EAR99
DID YOU KNOW?