surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
88949-102 by BERG / FCI
Image is representational - see manufacturer’s specifications
BERG / FCI

88949-102

Berg / FCI

Conn Hard Metric RCP 8Power POS 2mm Press Fit RA Thru-Hole Tube

PRICING per each  AVAILABILITY real time   
1-22 :$2.76
23 + :$2.22
Request Quote
1,890 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
2 hour(s) 38 minute(s) ship today!
RESOURCES
SPECS
Supplier: Berg / FCI
Part No: 88949-102
RoHS: Unknown
Type: Hard Metric
Termination Method: Press Fit
Maximum Voltage Rating: 1000 VAC
Family: 88949
Pitch: 2 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Right Angle
Number of Contacts: 8Power
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: RCP
Operating Temperature: -55 to 105 °C
Customers Who Bought 88949-102 Also Bought
DESCRIPTION
Conn Hard Metric RCP 8Power POS 2mm Press Fit RA Thru-Hole Tube
PART CLASSIFICATION DATA
HTS: 8536694040
ECCN: EAR99
DID YOU KNOW?