surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
BERG / FCI


BERG / FCI

85865-912

Berg / FCI

Conn Hard Metric RCP 120 POS 2mm Press Fit RA Thru-Hole Tube

PRICING per each  AVAILABILITY real time   
1-24 :$24.01
25-49 :$22.35
50-99 :$21.77
100-249 :$21.20
250 + :$20.61
Request Quote
82 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
3 hour(s) 25 minute(s) ship today!
RESOURCES
SPECS
Supplier: Berg / FCI
Part No: 85865-912
RoHS: Unknown
Type: Hard Metric
Termination Method: Press Fit
Maximum Voltage Rating: 1000 VAC
Family: 85865
Pitch: 2 mm
Maximum Current Rating: 1/Contact A
Body Orientation: Right Angle
Number of Contacts: 120
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: RCP
Operating Temperature: N/A
Dimension: 47.95 x 23.14 x 13.3 mm
Customers Who Bought 85865-912 Also Bought
DESCRIPTION
Conn Hard Metric RCP 120 POS 2mm Press Fit RA Thru-Hole Tube
PART CLASSIFICATION DATA
HTS: 8536694040
ECCN: EAR99
DID YOU KNOW?