surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
BERG / FCI


BERG / FCI

77427-121

Berg / FCI

Contact PIN ST Cable Mount

PRICING per each  AVAILABILITY real time   
1-9 :$54.42
10-24 :$49.46
25-49 :$44.76
50 + :$40.93
Request Quote
7 can ship Monday
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Berg / FCI
Part No: 77427-121
RoHS: Unknown
Termination Method: N/A
Family: 77427
Contact Material: N/A
Wire Size: N/A
Packaging: N/A
Contact Plating: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: N/A
Dimension: 22.8 x 5.7 x 5.7mm mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Backplane
Military Standard: N/R
Contact Type: Coaxial
Shielded: Yes
Customers Who Bought 77427-121 Also Bought
DESCRIPTION
Contact PIN ST Cable Mount
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?