surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
BERG / FCI


BERG / FCI

74405-001

Berg / FCI

Conn Audio RCP 8 POS 1.25mm Solder RA Thru-Hole 8 Terminal 1 Port Tray

PRICING per each  AVAILABILITY real time   
1-24 :$27.80
25-49 :$26.00
50-99 :$25.39
100-249 :$24.81
250 + :$24.21
Request Quote
44 can ship Monday
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Berg / FCI
Part No: 74405-001
RoHS: Unknown
Type: Audio
Termination Method: Solder
Color: Black
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: Beryllium Copper
Pitch: 1.25 mm
Number of Terminals: 8
Packaging: Tray
Contact Plating: N/A
Maximum Current Rating: N/A
Body Orientation: Right Angle
Housing Material: Thermoplastic
Number of Contacts: 8
Mounting: Through Hole
Gender: RCP
Operating Temperature: N/A
Dimension: 22.66 x 16.98 x 14.96mm
Customers Who Bought 74405-001 Also Bought
DESCRIPTION
Conn Audio RCP 8 POS 1.25mm Solder RA Thru-Hole 8 Terminal 1 Port Tray
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?