surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
71922-060 by BERG / FCI
Image is representational - see manufacturer’s specifications
BERG / FCI

71922-060

Berg / FCI

Conn Ejector Header HDR 60 POS 2.54mm Solder RA Thru-Hole Tube

PRICING per each  AVAILABILITY real time   
1-24 :$6.70
25-49 :$6.19
50-99 :$6.04
100-249 :$5.90
250 + :$5.72
70 can ship Monday
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Berg / FCI
Part No: 71922-060
RoHS: Unknown
Type: Ejector Header
Termination Method: Solder
Maximum Voltage Rating: 1500 VAC
Family: 71922
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Right Angle
Number of Contacts: 60
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 125 °C
Dimension: 95.5 x 17.4 x 8.6 mm
Customers Who Bought 71922-060 Also Bought
DESCRIPTION
Conn Ejector Header HDR 60 POS 2.54mm Solder RA Thru-Hole Tube
PART CLASSIFICATION DATA
HTS: 8535908040
ECCN: EAR99
DID YOU KNOW?