surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
BERG / FCI


BERG / FCI

71918-020

Berg / FCI

Conn Ejector Header HDR 20 POS 2.54mm Solder ST Thru-Hole Tube

PRICING per each  AVAILABILITY real time   
1-24 :$1.21
25-49 :$1.11
50-99 :$0.99
100-249 :$0.92
250 + :$0.86
Request Quote
3,442 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
6 hour(s) 37 minute(s) ship today!
RESOURCES
SPECS
Supplier: Berg / FCI
Part No: 71918-020
RoHS: Unknown
Type: Ejector Header
Termination Method: Solder
Maximum Voltage Rating: 1500 VAC
Family: 71918
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 20
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 125 °C
Dimension: 44.7mm x 8.6mm x 17.4mm
Customers Who Bought 71918-020 Also Bought
DESCRIPTION
Conn Ejector Header HDR 20 POS 2.54mm Solder ST Thru-Hole Tube
PART CLASSIFICATION DATA
HTS: 8535908040
ECCN: EAR99
DID YOU KNOW?