surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
BERG / FCI


BERG / FCI

71602-024

Berg / FCI

Conn IDC Connector SKT 24 POS 2.54mm IDT RA Cable Mount Tube

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
11 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
14 hour(s) 27 minute(s) ship today!
RESOURCES
SPECS
Supplier: Berg / FCI
Part No: 71602-024
RoHS: Unknown
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: N/A
Family: 71602
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 24
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: 34.94mm x 7.1mm x 16.8mm
Customers Who Bought 71602-024 Also Bought
DESCRIPTION
Conn IDC Connector SKT 24 POS 2.54mm IDT RA Cable Mount Tube
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?