surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
BERG / FCI


BERG / FCI

70228-912

Berg / FCI

Conn Hard Metric F 48 POS 2mm Solder RA Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$11.31
25-49 :$11.13
50-99 :$10.77
100-249 :$10.28
250 + :$9.78
Request Quote
914 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
8 hour(s) 6 minute(s) ship today!
RESOURCES
SPECS
Supplier: Berg / FCI
Part No: 70228-912
RoHS: Unknown
Type: Hard Metric
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 70228
Pitch: 2 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 48
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: F
Operating Temperature: N/A
Dimension: 23.95 x 21.14 mm
Customers Who Bought 70228-912 Also Bought
DESCRIPTION
Conn Hard Metric F 48 POS 2mm Solder RA Thru-Hole
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?