surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
BERG / FCI


BERG / FCI

69192-630

Berg / FCI

Conn Unshrouded Header HDR 30 POS 2.54mm Solder ST Thru-Hole Bag

PRICING per each  AVAILABILITY real time   
1-199 :$0.93
200 + :$0.88
62 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
12 hour(s) 10 minute(s) ship today!
RESOURCES
SPECS
Supplier: Berg / FCI
Part No: 69192-630
RoHS: Unknown
Type: Unshrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 69192
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 30
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: N/A
Dimension: 38.1mm x 4.83mm x 8.38mm
Customers Who Bought 69192-630 Also Bought
DESCRIPTION
Conn Unshrouded Header HDR 30 POS 2.54mm Solder ST Thru-Hole Bag
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?