surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
BERG / FCI


BERG / FCI

69190-406

Berg / FCI

Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Bag

PRICING per each  AVAILABILITY real time   
1-999 :$0.092
1,000-1,499 :$0.087
1,500-5,999 :$0.083
6,000-10,499 :$0.073
10,500-25,499 :$0.068
25,500 + :$0.063
Request Quote
3 can ship Monday
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Berg / FCI
Part No: 69190-406
RoHS: Unknown
Type: Unshrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 69190
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 6
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 130 °C
Dimension: 15.24mm x 2.41mm x 8.38mm
Customers Who Bought 69190-406 Also Bought
DESCRIPTION
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Bag
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?